GBP | USD
Favorite

ECS-480-10-36-CKL-TR 48MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,195 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
10 0.47000 £4.70
50 0.42240 £21.12
100 0.37550 £37.55
500 0.35674 £178.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2667TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.27309
  • Cut Tape (CT)  : XC2667CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,195 - Immediate
  • Unit Price: £0.57000

ECS-480-10-36-CKL-TR

Datasheet
Digi-Key Part Number XC2667DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-10-36-CKL-TR
Copy  
Description CRYSTAL 48MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-480-10-36-CKL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2667DKR