GBP | USD
Favorite

ECS-42-18-5PXEN-TR 4.194304MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
4,158 In Stock
Can ship immediately Factory Stock : 8,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.54000 £0.54
10 0.47500 £4.75
50 0.44440 £22.22
100 0.39270 £39.27
500 0.37202 £186.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1681TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: £0.30062
  • Cut Tape (CT)  : XC1681CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,158 - Immediate
    8,100 - Factory Stock 
  • Unit Price: £0.54000

ECS-42-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1681DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-42-18-5PXEN-TR
Copy  
Description CRYSTAL 4.194304MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.194304MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CA-301 8.388608M-C: PB FREE

CRYSTAL 8.388608MHZ 18.0 PF

EPSON

£0.68000 Details

AO4882

MOSFET 2N-CH 40V 8A 8SOIC

Alpha & Omega Semiconductor Inc.

£0.50000 Details

AP63205WU-7

IC REG BUCK 5V 2A TSOT26

Diodes Incorporated

£0.68000 Details

MSP430F5247IRGCR

IC MCU 16BIT 64KB FLASH 64VQFN

Texas Instruments

£3.52000 Details

FZT491ATA

TRANS NPN 40V 1A SOT223

Diodes Incorporated

£0.52000 Details

PMEG4005EH,115

DIODE SCHOTTKY 40V 500MA SOD123F

Nexperia USA Inc.

£0.24000 Details
Additional Resources
Standard Package 1
Other Names XC1681DKR