GBP | USD
Favorite

Price & Procurement
2,309 In Stock
Can ship immediately Factory Stock : 3,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.91000 £0.91
10 0.80600 £8.06
50 0.75360 £37.68
100 0.66590 £66.59
500 0.63082 £315.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1675TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: £0.47789
  • Cut Tape (CT)  : XC1675CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,309 - Immediate
    3,100 - Factory Stock 
  • Unit Price: £0.91000

ECS-400-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1675DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-400-18-23A-EN-TR
Copy  
Description CRYSTAL 40.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

40MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1675DKR