GBP | USD
Favorite

Price & Procurement
8,560 In Stock
Can ship immediately Factory Stock : 19,276
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.49000 £1.49
10 1.42200 £14.22
50 1.38960 £69.48
100 1.19100 £119.10
500 1.15790 £578.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC587TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    19,000 - Factory Stock 
  • Unit Price: £0.88722
  • Cut Tape (CT)  : XC587CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,560 - Immediate
    19,276 - Factory Stock 
  • Unit Price: £1.49000

ECS-40-20-18-TR

Datasheet
Digi-Key Part Number XC587DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40-20-18-TR
Copy  
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2289-34YML-TR

IC LED DRVR RGLTR DIM 750MA 8MLF

Microchip Technology

£0.92000 Details

NFA21SL506X1A48L

FILTER LC 50MHZ SMD

Murata Electronics

£0.40000 Details

ECS-40-20-19A-TR

CRYSTAL 4.0000MHZ 20PF SMD

ECS Inc.

£1.98000 Details

MA-506 4.0000M-C0:ROHS

CRYSTAL 4.0000MHZ 18PF SMD

EPSON

£1.38000 Details
Additional Resources
Standard Package 1
Other Names XC587DKR