GBP | USD
Favorite

ECS-36-S-5PX-TR 3.6864MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Price & Procurement
1,449 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.31400 £3.14
50 0.28260 £14.13
100 0.25130 £25.13
500 0.23870 £119.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1235TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.18274
  • Cut Tape (CT)  : XC1235CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,449 - Immediate
    100 - Factory Stock 
  • Unit Price: £0.38000

ECS-36-S-5PX-TR

Datasheet
Digi-Key Part Number XC1235DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-S-5PX-TR
Copy  
Description CRYSTAL 3.6864MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal Series 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1235DKR