GBP | USD
Favorite

ECS-36-20-5PDN-TR 3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
2,363 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75200 £7.52
50 0.70240 £35.12
100 0.62060 £62.06
500 0.58796 £293.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC731TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.44542
  • Cut Tape (CT)  : XC731CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,363 - Immediate
  • Unit Price: £0.85000

ECS-36-20-5PDN-TR

Datasheet
Digi-Key Part Number XC731DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-20-5PDN-TR
Copy  
Description CRYSTAL 3.6864MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

416131160801

SWITCH SLIDE DIP SPST 25MA 24V

Würth Elektronik

£2.53000 Details
Additional Resources
Standard Package 1
Other Names XC731DKR