GBP | USD
Favorite

ECS-35-18-18-TR 3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.73239 £732.39
3,000 0.69515 £2,085.45
5,000 0.67032 £3,351.61
10,000 0.64550 £6,454.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2388CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
    2,100 - Factory Stock 
  • Unit Price: £1.23000
  • Digi-Reel®  : XC2388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
    2,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-35-18-18-TR

Datasheet
Digi-Key Part Number XC2388TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-18-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-50-18-18-TR

CRYSTAL 5.0000MHZ 18PF SMD

ECS Inc.

£1.50000 Details

ECS-.327-12.5-1210B-N-TR

CRYSTAL 32.768KHZ 12.5PF SMD

ECS Inc.

£1.21000 Details
Additional Resources
Standard Package 1,000
Other Names ECS-35-18-18-TR-ND
XC2388TR