GBP | USD

ECS-.327-6-12-TR 32.768kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.63500 £6.35
50 0.59300 £29.65
100 0.52400 £52.40
500 0.49646 £248.23
1,000 0.41372 £413.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.72000

Excludes VAT

£0.86400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1945TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.39993
  • Cut Tape (CT)  : XC1945CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: £0.72000

ECS-.327-6-12-TR

Datasheet
Digi-Key Part Number XC1945DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-.327-6-12-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-5-16-TR

CRYSTAL 32.7680KHZ 5PF SMD

ECS Inc.

£0.74000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

£0.83000 Details

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

£0.26000 Details

KX122-1037

ACCELEROMETER 2-8G I2C/SPI 12LGA

Kionix Inc.

£1.31000 Details

5988081107F

LED GREEN CLEAR 0603 SMD

Dialight

£0.54000 Details

FTSH-105-01-F-DV-K-P

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

£2.89000 Details
Additional Resources
Standard Package 1
Other Names XC1945DKR