GBP | USD

Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.35100 £3.51
50 0.31560 £15.78
100 0.28040 £28.04
500 0.26642 £133.21
1,000 0.22436 £224.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.42000

Excludes VAT

£0.50400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1616TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.21034
  • Cut Tape (CT)  : XC1616CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.42000

ECS-.327-12.5-38-TR

Datasheet
Digi-Key Part Number XC1616DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-.327-12.5-38-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-71
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead, 3 Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

Call Details

LTST-C170KRKT

LED RED CLEAR SMD

Lite-On Inc.

£0.22000 Details

ABS13-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

£0.51000 Details

SSPT7F-12.5PF20-R

CRYSTAL 32.7680KHZ 12.5PF SMD

Seiko Instruments

£0.47000 Details

FKFSXEIHM0.032768-T3

CRYSTAL 32.7680KHZ 12.5PF SMD

Fox Electronics

£1.06000 Details

CFS-20632768DZBB

CRYSTAL 32.7680KHZ 6PF TH

Citizen Finedevice Co Ltd

£0.18000 Details
Additional Resources
Standard Package 1
Other Names XC1616DKR