GBP | USD
Favorite

ECS-320-8-37B-CKY-TR 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.33400 £3.34
50 0.30080 £15.04
100 0.26730 £26.73
500 0.25394 £126.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3067TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.19439
  • Cut Tape (CT)  : XC3067CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.40000

ECS-320-8-37B-CKY-TR

Datasheet
Digi-Key Part Number XC3067DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-8-37B-CKY-TR
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1637B Datasheet
Featured Product ECX-1637B Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-128 32.0000MF20X-K5

CRYSTAL 32MHZ 10PF SMD

EPSON

£0.47000 Details

FA-128 32.0000MF10Z-AJ3

CRYSTAL 32.00 MHZ 8.0PF SMD

EPSON

£0.47000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.39000 Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

£4.88000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

£0.08000 Details

FA-128 32.0000MF10Z-AJ5

CRYSTAL 32.0000MHZ 8PF SMD

EPSON

£0.21724 Details
Additional Resources
Standard Package 1
Other Names XC3067DKR