GBP | USD

Price & Procurement
5,108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.64300 £6.43
50 0.60060 £30.03
100 0.53080 £53.08
500 0.50284 £251.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.72000

Excludes VAT

£0.86400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1846TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.42489
  • Cut Tape (CT)  : XC1846CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,108 - Immediate
  • Unit Price: £0.73000

ECS-320-8-30B-CKM

Datasheet
Digi-Key Part Number XC1846DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-320-8-30B-CKM
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM7-20.000MHZ-D2Y-T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

£0.63000 Details

PCAL6524HEAZ

IC EXPANDER 24B 32HUQFN

NXP USA Inc.

£1.23000 Details

MHPS2283

SWITCH PUSH DPDT 0.1A 30V

APEM Inc.

£0.44000 Details

SKY13270-92LF

IC RF SWITCH SPDT 2.7GHZ SC70-6

Skyworks Solutions Inc.

£1.21000 Details

SX1276IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

£5.50000 Details

TPS54341DPRT

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

£3.75000 Details
Additional Resources
Standard Package 1
Other Names XC1846DKR