GBP | USD
Favorite

Price & Procurement
2,000 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.46549 £465.49
3,000 0.44998 £1,349.93
5,000 0.43446 £2,172.30
10,000 0.41894 £4,189.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46549

Excludes VAT

£0.55859

Includes VAT

Alternate Package
  • Cut Tape (CT)  : XC1146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,068 - Immediate
    6,070 - Factory Stock 
  • Unit Price: £0.81000
  • Digi-Reel®  : XC1146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,068 - Immediate
    6,070 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-320-20-33-TR

Datasheet
Digi-Key Part Number XC1146TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-20-33-TR
Copy  
Description CRYSTAL 32.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS3202033TR
XC1146TR