GBP | USD
Favorite

Price & Procurement
3,068 In Stock
Can ship immediately Factory Stock : 6,070
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.71400 £7.14
50 0.66720 £33.36
100 0.58960 £58.96
500 0.55860 £279.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1146TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: £0.46549
  • Cut Tape (CT)  : XC1146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,068 - Immediate
    6,070 - Factory Stock 
  • Unit Price: £0.81000

ECS-320-20-33-TR

Datasheet
Digi-Key Part Number XC1146DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-20-33-TR
Copy  
Description CRYSTAL 32.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1146DKR