GBP | USD
Favorite

ECS-320-18-30B-AGN-TR 32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.30062 £300.62
3,000 0.28183 £845.49
5,000 0.27244 £1,362.18
10,000 0.26304 £2,630.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2707CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
    2,151 - Factory Stock 
  • Unit Price: £0.54000
  • Digi-Reel®  : XC2707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
    2,151 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-320-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2707TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-18-30B-AGN-TR
Copy  
Description CRYSTAL 32MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-320-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2707TR