GBP | USD
Favorite

ECS-320-18-30B-AGN-TR 32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,878 In Stock
Can ship immediately Factory Stock : 2,151
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.46800 £4.68
50 0.43780 £21.89
100 0.38680 £38.68
500 0.36642 £183.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2707TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: £0.29609
  • Cut Tape (CT)  : XC2707CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
    2,151 - Factory Stock 
  • Unit Price: £0.53000

ECS-320-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2707DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-18-30B-AGN-TR
Copy  
Description CRYSTAL 32MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-320-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2707DKR