GBP | USD
Favorite

ECS-320-12-37-CKM-TR 32MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,246 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.44600 £4.46
50 0.40140 £20.07
100 0.35680 £35.68
500 0.33900 £169.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.53000

Excludes VAT

£0.63600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2867TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.27360
  • Cut Tape (CT)  : XC2867CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
  • Unit Price: £0.56000

ECS-320-12-37-CKM-TR

Datasheet
Digi-Key Part Number XC2867DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-12-37-CKM-TR
Copy  
Description CRYSTAL 32MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.45000 Details

NRF52832-QFAA-R7

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.45000 Details

DMP2035U-7

MOSFET P-CH 20V 3.6A SOT-23

Diodes Incorporated

£0.33000 Details

ANT8010LL04R2400A

RF ANT 2.4GHZ CHIP SOLDER SMD

Yageo

£0.62000 Details

SML-E12DWT86

LED ORANGE DIFFUSED 0603 SMD

Rohm Semiconductor

£0.39000 Details

SI3415-TP

MOSFET P-CH 20V 4A SOT-23

Micro Commercial Co

£0.33000 Details
Additional Resources
Standard Package 1
Other Names XC2867DKR