GBP | USD
Favorite

Price & Procurement
1,730 In Stock
Can ship immediately Factory Stock : 5,005
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.83000 £0.83
10 0.73400 £7.34
50 0.68580 £34.29
100 0.60610 £60.61
500 0.57416 £287.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.83000

Excludes VAT

£0.99600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1144TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: £0.47847
  • Cut Tape (CT)  : XC1144CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,730 - Immediate
    5,005 - Factory Stock 
  • Unit Price: £0.83000

ECS-300-20-33-TR

Datasheet
Digi-Key Part Number XC1144DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-20-33-TR
Copy  
Description CRYSTAL 30.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1144DKR