GBP | USD
Favorite

ECS-286.3-12-33Q-JES-TR 28.63636MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
3,915 In Stock
Can ship immediately Factory Stock : 139
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.50300 £5.03
50 0.45280 £22.64
100 0.40260 £40.26
500 0.38244 £191.22
1,000 0.32205 £322.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2153TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.27448
  • Cut Tape (CT)  : XC2153CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
    139 - Factory Stock 
  • Unit Price: £0.60000

ECS-286.3-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2153DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-286.3-12-33Q-JES-TR
Copy  
Description CRYSTAL 28.63636MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

28.63636MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 28.63636MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADUM1401BRWZ-RL

DGTL ISO 2500VRMS 4CH GP 16SOIC

Analog Devices Inc.

£4.93000 Details

ADP3338AKCZ-1.8-R7

IC REG LINEAR 1.8V 1A SOT223-3

Analog Devices Inc.

£2.47000 Details

ADV7180BSTZ-REEL

IC VIDEO DECODER 64LQFP

Analog Devices Inc.

£12.87000 Details

ADA4851-1YRJZ-RL7

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

£1.35000 Details

ADV7393BCPZ-REEL

IC DAC ENCODER VID HDTV 40-LFCSP

Analog Devices Inc.

£8.36000 Details

AUIRFR5305TRL

MOSFET P-CH 55V 31A DPAK

Infineon Technologies

£1.87000 Details
Additional Resources
Standard Package 1
Other Names XC2153DKR