GBP | USD
Favorite

ECS-271.2-10-37Q-AES-TR 27.12MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,388 In Stock
Can ship immediately Factory Stock : 207
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67700 £6.77
50 0.63240 £31.62
100 0.55880 £55.88
500 0.52938 £264.69
1,000 0.44115 £441.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2512TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.38768
  • Cut Tape (CT)  : XC2512CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,388 - Immediate
    207 - Factory Stock 
  • Unit Price: £0.76000

ECS-271.2-10-37Q-AES-TR

Datasheet
Digi-Key Part Number XC2512DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-271.2-10-37Q-AES-TR
Copy  
Description CRYSTAL 27.12MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27.12MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1637Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-271.2-10-37Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AX601SZ1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

£0.09000 Details

ST25R3916-AQWT

IC RFID READER/TRANSP 32VFQFN

STMicroelectronics

£4.81000 Details

PESD3V3L1BA,115

TVS DIODE 3.3V 26V SOD323

Nexperia USA Inc.

£0.27000 Details

2N7002BKM,315

MOSFET N-CH 60V 450MA SOT883

Nexperia USA Inc.

£0.30000 Details

D5V0L1B2LP-7B

TVS DIODE 5V 14V DFN1006-2

Diodes Incorporated

£0.24000 Details

BAV70M,315

DIODE ARRAY GP 100V 150MA SOT883

Nexperia USA Inc.

£0.16000 Details
Additional Resources
Standard Package 1
Other Names XC2512DKR