GBP | USD
Favorite

ECS-271.2-8-33-JGN-TR 27.12MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
706 In Stock
Can ship immediately Factory Stock : 1,031
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.39000 £0.39
10 0.32800 £3.28
50 0.29500 £14.75
100 0.26220 £26.22
500 0.24914 £124.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.39000

Excludes VAT

£0.46800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2657TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: £0.20979
  • Cut Tape (CT)  : XC2657CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 706 - Immediate
    1,031 - Factory Stock 
  • Unit Price: £0.39000

ECS-271.2-8-33-JGN-TR

Datasheet
Digi-Key Part Number XC2657DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-271.2-8-33-JGN-TR
Copy  
Description CRYSTAL 27.1200MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27.12MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-271.2-8-33-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2657DKR