GBP | USD
Favorite

ECS-270-20-3X-TR 27MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
3,004 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.24100 £2.41
50 0.21740 £10.87
100 0.19330 £19.33
500 0.18362 £91.81
1,000 0.15461 £154.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1782TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: £0.13177
  • Cut Tape (CT)  : XC1782CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
    4,000 - Factory Stock 
  • Unit Price: £0.29000

ECS-270-20-3X-TR

Datasheet
Digi-Key Part Number XC1782DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-20-3X-TR
Copy  
Description CRYSTAL 27.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1782DKR