GBP | USD
Favorite

ECS-270-18-5PX-F-TR 27MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
3,434 In Stock
Can ship immediately Factory Stock : 3,602
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.28400 £2.84
50 0.25560 £12.78
100 0.22710 £22.71
500 0.21572 £107.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1002TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: £0.18166
  • Cut Tape (CT)  : XC1002CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,434 - Immediate
    3,602 - Factory Stock 
  • Unit Price: £0.34000

ECS-270-18-5PX-F-TR

Datasheet
Digi-Key Part Number XC1002DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-5PX-F-TR
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B10B-PH-K-S(LF)(SN)

CONN HEADER VERT 10POS 2MM

JST Sales America Inc.

£0.35000 Details

BLM18BA750SN1D

FERRITE BEAD 75 OHM 0603 1LN

Murata Electronics

£0.08000 Details

0731000080

CONN BNC RCPT R/A 75 OHM PCB

Molex

£2.84000 Details

RCJ-32265

CONN RCA JACK MONO 3.2MM R/A

CUI Devices

£1.92000 Details
Additional Resources
Standard Package 1
Other Names XC1002DKR