GBP | USD
Favorite

ECS-270-18-33Q-DS 27MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
3,003 In Stock
Can ship immediately Factory Stock : 1,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.83000 £0.83
10 0.73400 £7.34
50 0.68660 £34.33
100 0.60670 £60.67
500 0.57476 £287.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2009TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.43542
  • Cut Tape (CT)  : XC2009CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,003 - Immediate
    1,100 - Factory Stock 
  • Unit Price: £0.83000

ECS-270-18-33Q-DS

Datasheet
Digi-Key Part Number XC2009DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-33Q-DS
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-2033-060-AU

XTAL OSC XO 6.0000MHZ CMOS SMD

ECS Inc.

£1.79000 Details

ECS-250-18-33Q-DS

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

£0.80000 Details
Additional Resources
Standard Package 1
Other Names XC2009DKR