GBP | USD
Favorite

ECS-270-18-30B-AGN-TR 27MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,923 In Stock
Can ship immediately Factory Stock : 157
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.51000 £0.51
10 0.45000 £4.50
50 0.42080 £21.04
100 0.37190 £37.19
500 0.35234 £176.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2703TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.28472
  • Cut Tape (CT)  : XC2703CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,923 - Immediate
    157 - Factory Stock 
  • Unit Price: £0.51000

ECS-270-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2703DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-30B-AGN-TR
Copy  
Description CRYSTAL 27MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-270-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2703DKR