GBP | USD
Favorite

Price & Procurement
3,212 In Stock
Can ship immediately Factory Stock : 1,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75200 £7.52
50 0.70240 £35.12
100 0.62060 £62.06
500 0.58796 £293.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1672TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.44542
  • Cut Tape (CT)  : XC1672CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,212 - Immediate
    1,100 - Factory Stock 
  • Unit Price: £0.85000

ECS-270-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1672DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-23A-EN-TR
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1672DKR