GBP | USD
Favorite

ECS-260-9-47-CKM-TR 26MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.56400 £5.64
50 0.52720 £26.36
100 0.46580 £46.58
500 0.44130 £220.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2869TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.33431
  • Cut Tape (CT)  : XC2869CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.64000

ECS-260-9-47-CKM-TR

Datasheet
Digi-Key Part Number XC2869DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-9-47-CKM-TR
Copy  
Description CRYSTAL 26MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247 Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-118T 26.0000MF12Z-AC3

CRYSTAL 26.0000MHZ 9PF SMD

EPSON

£0.60000 Details
Additional Resources
Standard Package 1
Other Names XC2869DKR