GBP | USD
Favorite

Price & Procurement
11,518 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67900 £6.79
50 0.63480 £31.74
100 0.56090 £56.09
500 0.53134 £265.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1843TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.44279
  • Cut Tape (CT)  : XC1843CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,518 - Immediate
  • Unit Price: £0.76000

ECS-250-8-30B-CKM

Datasheet
Digi-Key Part Number XC1843DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-8-30B-CKM
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS25-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

£0.55000 Details

CS-023-114.285M

CRYSTAL 114.2850MHZ 18PF SMD

Connor-Winfield

£3.03000 Details

HMC909LP4ETR

IC RF DETECT 0HZ-5.8GHZ 24QFN

Analog Devices Inc.

£6.11000 Details

SRDA3.3-4DR2G

TVS DIODE 3.3V 15V 8SOIC

ON Semiconductor

£0.78000 Details

MAX3323EEUE+T

IC TRANSCEIVER FULL 1/1 16TSSOP

Maxim Integrated

£6.17000 Details
Additional Resources
Standard Package 1
Other Names XC1843DKR