GBP | USD
Favorite

ECS-250-20-33-CKM-TR 25MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
24,579 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.44600 £4.46
50 0.41700 £20.85
100 0.36860 £36.86
500 0.34920 £174.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1817TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: £0.28219
  • Cut Tape (CT)  : XC1817CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,579 - Immediate
  • Unit Price: £0.50000

ECS-250-20-33-CKM-TR

Datasheet
Digi-Key Part Number XC1817DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-33-CKM-TR
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H1102FNL

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

£3.97000 Details

S558-5999-T7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

£2.01000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

£3.02000 Details

R-78E3.3-1.0

DC DC CONVERTER 3.3V 3W

Recom Power

£2.48000 Details

93AA56AT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

£0.17000 Details

77311-118-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

£0.14000 Details
Additional Resources
Standard Package 1
Other Names XC1817DKR