GBP | USD
Favorite

ECS-250-18-5PXDN-TR 25MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
5,417 In Stock
Can ship immediately Factory Stock : 12,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
10 0.49900 £4.99
50 0.46660 £23.33
100 0.41240 £41.24
500 0.39062 £195.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1833TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: £0.23592
  • Cut Tape (CT)  : XC1833CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,417 - Immediate
    12,100 - Factory Stock 
  • Unit Price: £0.57000

ECS-250-18-5PXDN-TR

Datasheet
Digi-Key Part Number XC1833DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-5PXDN-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-18-5PX-F-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

£0.21000 Details
Additional Resources
Standard Package 1
Other Names XC1833DKR