GBP | USD
Favorite

ECS-250-18-33Q-DS 25MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
4,039 In Stock
Can ship immediately Factory Stock : 1,005
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.71100 £7.11
50 0.66480 £33.24
100 0.58750 £58.75
500 0.55658 £278.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2004TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.42173
  • Cut Tape (CT)  : XC2004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,063 - Immediate
    1,005 - Factory Stock 
  • Unit Price: £0.80000

ECS-250-18-33Q-DS

Datasheet
Digi-Key Part Number XC2004DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-33Q-DS
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792063

FERRITE BEAD 60 OHM 0805 1LN

Würth Elektronik

£0.18000 Details

445I23D27M00000

CRYSTAL 27.0000MHZ 18PF SMD

CTS-Frequency Controls

£0.63000 Details

800-10-002-10-001000

CONN HEADER VERT 2POS 2.54MM

Mill-Max Manufacturing Corp.

£0.36000 Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

£0.28000 Details

74LVC1G86GV,125

IC GATE XOR 1CH 2-INP 5TSOP

Nexperia USA Inc.

£0.29000 Details

EVQ-Q2P03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

£0.23000 Details
Additional Resources
Standard Package 1
Other Names XC2004DKR