GBP | USD
Favorite

Price & Procurement
13,484 In Stock
Can ship immediately Factory Stock : 2,050
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.71000 £0.71
10 0.63000 £6.30
50 0.58880 £29.44
100 0.52040 £52.04
500 0.49302 £246.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.71000

Excludes VAT

£0.85200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1671TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: £0.44279
  • Cut Tape (CT)  : XC1671CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,484 - Immediate
    2,050 - Factory Stock 
  • Unit Price: £0.71000

ECS-250-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1671DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-23A-EN-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

£0.30000 Details

ECS-240-18-23A-EN-TR

CRYSTAL 24.0000MHZ 18PF SMD

ECS Inc.

£0.76000 Details

25LC256-I/SN

IC EEPROM 256K SPI 10MHZ 8SOIC

Microchip Technology

£0.85000 Details

LCC17-A3W3SM-2N0

CONN D-SUB RCPT 3POS SLDR CUP

Amphenol ICC (Commercial Products)

£7.46000 Details

1367073-1

CONN SFP RCPT 20POS SLD R/A SMD

TE Connectivity AMP Connectors

£1.34000 Details

MBRS260T3G

DIODE SCHOTTKY 60V 2A SMB

ON Semiconductor

£0.26000 Details
Additional Resources
Standard Package 1
Other Names XC1671DKR