GBP | USD
Favorite

ECS-250-12-33Q-JES-TR 25MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
11,036 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.67000 £0.67
10 0.59600 £5.96
50 0.55760 £27.88
100 0.49260 £49.26
500 0.46670 £233.35
1,000 0.38892 £388.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.67000

Excludes VAT

£0.80400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2151TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.37596
  • Cut Tape (CT)  : XC2151CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,036 - Immediate
  • Unit Price: £0.67000

ECS-250-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2151DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-250-12-33Q-JES-TR
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DP83869HMRGZT

IC TRANSCEIVER 1/1 48FN

Texas Instruments

£10.35000 Details

ECS-200-12-33Q-JES-TR

CRYSTAL 20.0000MHZ 12PF SMD

ECS Inc.

£0.50000 Details

HX5004NLT

TRANSFORMER MODULE GIGABIT 1PORT

Pulse Electronics Network

£7.97000 Details

TPS74701DRCR

IC REG LIN POS ADJ 500MA 10VSON

Texas Instruments

£1.54000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

£0.07000 Details

1N4148WQ-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

£0.14000 Details
Additional Resources
Standard Package 1
Other Names XC2151DKR