GBP | USD
Favorite

ECS-250-10-47Q-CES-TR 25MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1,762 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.66000 £0.66
10 0.58200 £5.82
50 0.54380 £27.19
100 0.48060 £48.06
500 0.45526 £227.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2891TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.34490
  • Cut Tape (CT)  : XC2891CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,762 - Immediate
  • Unit Price: £0.66000

ECS-250-10-47Q-CES-TR

Datasheet
Digi-Key Part Number XC2891DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-10-47Q-CES-TR
Copy  
Description CRYSTAL 25MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LAN9500AI-ABZJ-TR

IC USB 2.0-10/100 ETH CRTL 56QFN

Microchip Technology

£3.76000 Details

MIC5209-3.3YM-TR

IC REG LINEAR 3.3V 500MA 8SOIC

Microchip Technology

£0.91000 Details
Additional Resources
Standard Package 1
Other Names XC2891DKR