GBP | USD
Favorite

Price & Procurement
1,554 In Stock
Can ship immediately Factory Stock : 15,502
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.54000 £0.54
10 0.47500 £4.75
50 0.44440 £22.22
100 0.39270 £39.27
500 0.37202 £186.01
1,000 0.31001 £310.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2185TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Factory Stock 
  • Unit Price: £0.28183
  • Cut Tape (CT)  : XC2185CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
    15,502 - Factory Stock 
  • Unit Price: £0.54000

ECS-250-10-36Q-ES-TR

Datasheet
Digi-Key Part Number XC2185DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-10-36Q-ES-TR
Copy  
Description CRYSTAL 25.000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2185DKR