GBP | USD
Favorite

Price & Procurement
1,077 In Stock
Can ship immediately Factory Stock : 3,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.51000 £0.51
10 0.42700 £4.27
50 0.38420 £19.21
100 0.34140 £34.14
500 0.32432 £162.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2311TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: £0.24828
  • Cut Tape (CT)  : XC2311CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,077 - Immediate
    3,100 - Factory Stock 
  • Unit Price: £0.51000

ECS-245.7-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2311DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-245.7-18-33-JGN-TR
Copy  
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24.576MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC

CRYSTAL 32.768KHZ 12.5PF SMD

Micro Crystal AG

£0.35000 Details
Additional Resources
Standard Package 1
Other Names XC2311DKR