GBP | USD
Favorite

ECS-240-20-5PXDN-TR 24MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Price & Procurement
2,853 In Stock
Can ship immediately Factory Stock : 7,165
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67900 £6.79
50 0.63480 £31.74
100 0.56090 £56.09
500 0.53134 £265.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1303TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    7,000 - Factory Stock 
  • Unit Price: £0.44279
  • Cut Tape (CT)  : XC1303CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,853 - Immediate
    7,165 - Factory Stock 
  • Unit Price: £0.76000

ECS-240-20-5PXDN-TR

Datasheet
Digi-Key Part Number XC1303DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-20-5PXDN-TR
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1303DKR