GBP | USD
Favorite

Price & Procurement
1,328 In Stock
Can ship immediately Factory Stock : 8,084
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.12000 £2.12
10 2.07600 £20.76
50 1.97680 £98.84
100 1.72980 £172.98
500 1.68036 £840.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC622TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: £1.30296
  • Cut Tape (CT)  : XC622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
    8,084 - Factory Stock 
  • Unit Price: £2.12000

ECS-240-20-20A-TR

Datasheet
Digi-Key Part Number XC622DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-20-20A-TR
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC622DKR