GBP | USD
Favorite

ECS-240-18-33Q-DS 24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
5,181 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.83000 £0.83
10 0.73400 £7.34
50 0.68660 £34.33
100 0.60670 £60.67
500 0.57476 £287.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2001TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.43542
  • Cut Tape (CT)  : XC2001CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,181 - Immediate
  • Unit Price: £0.83000

ECS-240-18-33Q-DS

Datasheet
Digi-Key Part Number XC2001DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-33Q-DS
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57356V5473F260

THERMISTOR NTC 47KOHM 4050K 0603

TDK Electronics Inc.

£0.24000 Details

MMZ1608B102CTD25

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

£0.08000 Details

BSS138K

MOSFET N-CH 50V 220MA SOT-23-3

ON Semiconductor

£0.25000 Details

STM32F405RGT7

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

£8.07000 Details

SN74LV123ARGYR

IC RTRG MONO MULTVIB DUAL 16VQFN

Texas Instruments

£0.46000 Details

SN65HVD1781QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£4.31000 Details
Additional Resources
Standard Package 1
Other Names XC2001DKR