GBP | USD
Favorite

ECS-240-18-23G-JGN-TR 24MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Price & Procurement
1,737 In Stock
Can ship immediately Factory Stock : 2,090
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.46800 £4.68
50 0.43760 £21.88
100 0.38670 £38.67
500 0.36634 £183.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2346TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: £0.29603
  • Cut Tape (CT)  : XC2346CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,737 - Immediate
    2,090 - Factory Stock 
  • Unit Price: £0.53000

ECS-240-18-23G-JGN-TR

Datasheet
Digi-Key Part Number XC2346DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-23G-JGN-TR
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-23G Series
Crystal Part Numbering Guide
Featured Product ECS-23G Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-240-18-23G-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-23G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM2-24.000MHZ-D4Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

£2.25000 Details

DFLT36A-7

TVS DIODE 36V 58.1V POWERDI 123

Diodes Incorporated

£0.42000 Details

CDBU0130L

DIODE SCHOTTKY 30V 100MA 0603

Comchip Technology

£0.29000 Details

ISO1050DUBR

IC TRANSCEIVER HALF 1/1 8SOP

Texas Instruments

£3.84000 Details

ZX62D-B-5P8(30)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

£0.75000 Details

TMP235A4DCKT

SENSOR ANALOG -40C-150C SC70-5

Texas Instruments

£0.57000 Details
Additional Resources
Standard Package 1
Other Names XC2346DKR