GBP | USD
Favorite

ECS-240-16-5PX-TR 24MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Price & Procurement
957 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.31500 £3.15
50 0.28360 £14.18
100 0.25210 £25.21
500 0.23948 £119.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1256TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.18334
  • Cut Tape (CT)  : XC1256CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: £0.38000

ECS-240-16-5PX-TR

Datasheet
Digi-Key Part Number XC1256DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-16-5PX-TR
Copy  
Description CRYSTAL 24.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1256DKR