GBP | USD
Favorite

ECS-240-12-36-AGN-TR 24MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,202 In Stock
Can ship immediately Factory Stock : 160
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.47000 £0.47
10 0.38900 £3.89
50 0.34980 £17.49
100 0.31090 £31.09
500 0.29536 £147.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2640TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.22611
  • Cut Tape (CT)  : XC2640CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,202 - Immediate
    160 - Factory Stock 
  • Unit Price: £0.47000

ECS-240-12-36-AGN-TR

Datasheet
Digi-Key Part Number XC2640DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-12-36-AGN-TR
Copy  
Description CRYSTAL 24MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-240-12-36-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2640DKR