GBP | USD
Favorite

ECS-200-8-36-RWN-TR 20MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,743 In Stock
Can ship immediately Factory Stock : 1,200
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.53800 £5.38
50 0.50240 £25.12
100 0.44390 £44.39
500 0.42054 £210.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2279TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.31859
  • Cut Tape (CT)  : XC2279CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,743 - Immediate
    1,200 - Factory Stock 
  • Unit Price: £0.60000

ECS-200-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2279DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-8-36-RWN-TR
Copy  
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2279DKR