GBP | USD
Favorite

Price & Procurement
0 In Stock
Factory Stock : 6,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.43712 £437.12
3,000 0.42254 £1,267.63
5,000 0.40797 £2,039.87
10,000 0.39340 £3,934.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1505CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
    6,100 - Factory Stock 
  • Unit Price: £0.83000
  • Digi-Reel®  : XC1505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
    6,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-200-20-5G3XDS-TR

Datasheet
Digi-Key Part Number XC1505TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-5G3XDS-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS-200-20-5G3DS-TR
ECS200205G3XDSTR
XC1505TR