GBP | USD
Favorite

Price & Procurement
3,630 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.60000 £1.60
10 1.52900 £15.29
50 1.49360 £74.68
100 1.28020 £128.02
500 1.24466 £622.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2026-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.95370
  • Cut Tape (CT)  : XC2026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,630 - Immediate
  • Unit Price: £1.60000

ECS-200-18-7SX-TR

Datasheet
Digi-Key Part Number XC2026-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-7SX-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-100-18-7SX-TR

CRYSTAL 10.0000MHZ 18PF SMD

ECS Inc.

£1.60000 Details

MA-406 20.0000M-C3: ROHS

CRYSTAL 20.00 MHZ 18.0 PF 250 T/

EPSON

£0.74000 Details
Additional Resources
Standard Package 1
Other Names XC2026-6