GBP | USD

ECS-200-18-5PX-TR 20MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1,114 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.20000 £0.20
10 0.16300 £1.63
50 0.14700 £7.35
100 0.13070 £13.07
500 0.12420 £62.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.20000

Excludes VAT

£0.24000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2084TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.10459
  • Cut Tape (CT)  : XC2084CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,114 - Immediate
  • Unit Price: £0.20000

ECS-200-18-5PX-TR

Datasheet
Digi-Key Part Number XC2084DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-200-18-5PX-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-200-20-5PX-TR

CRYSTAL 20.0000MHZ 20PF SMD

ECS Inc.

£0.33000 Details
Additional Resources
Standard Package 1
Other Names XC2084DKR