GBP | USD
Favorite

ECS-200-18-33-JGN-TR 20MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
861 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.37000 £3.70
50 0.33300 £16.65
100 0.29590 £29.59
500 0.28114 £140.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2309TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.23452
  • Cut Tape (CT)  : XC2309CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 861 - Immediate
  • Unit Price: £0.46000

ECS-200-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2309DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-33-JGN-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-200-20-3X-EN-TR

CRYSTAL 20.0000MHZ 20PF SMD

ECS Inc.

£0.43000 Details

SM-3TW104

TRIMMER 100K OHM 0.125W J LEAD

Nidec Copal Electronics

£2.68000 Details

ECS-200-20-5PX-TR

CRYSTAL 20.0000MHZ 20PF SMD

ECS Inc.

£0.39000 Details

XCL220B183FR-G

DC DC CONVERTER 1.8V

Torex Semiconductor Ltd

£2.10000 Details

LMZM23600V3SILT

DC DC CONVERTER 3.3V

Texas Instruments

£3.94000 Details

BAV103-GS08

DIODE GEN PURP 200V 250MA SOD80

Vishay Semiconductor Diodes Division

£0.15000 Details
Additional Resources
Standard Package 1
Other Names XC2309DKR