GBP | USD
Favorite

ECS-192-12-33-AGM-TR 19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,382 In Stock
Can ship immediately Factory Stock : 1,260
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
10 0.36000 £3.60
50 0.32360 £16.18
100 0.28770 £28.77
500 0.27328 £136.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2452TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.20921
  • Cut Tape (CT)  : XC2452CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,382 - Immediate
    1,260 - Factory Stock 
  • Unit Price: £0.43000

ECS-192-12-33-AGM-TR

Datasheet
Digi-Key Part Number XC2452DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-192-12-33-AGM-TR
Copy  
Description CRYSTAL 19.2MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-192-12-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2452DKR