GBP | USD
Favorite

Price & Procurement
5 In Stock
Can ship immediately Factory Stock : 2,901
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.98000 £1.98
10 1.93500 £19.35
50 1.84260 £92.13
100 1.61230 £161.23
500 1.56620 £783.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC616TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: £1.21443
  • Cut Tape (CT)  : XC616CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
    2,901 - Factory Stock 
  • Unit Price: £1.98000

ECS-160-S-20A-TR

Datasheet
Digi-Key Part Number XC616DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-S-20A-TR
Copy  
Description CRYSTAL 16.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC616DKR