GBP | USD
Favorite

ECS-160-8-36Q-CWY-TR 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,401 In Stock
Can ship immediately Factory Stock : 274
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.69000 £0.69
10 0.61000 £6.10
50 0.57080 £28.54
100 0.50450 £50.45
500 0.47794 £238.97
1,000 0.39829 £398.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2422TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.35001
  • Cut Tape (CT)  : XC2422CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,401 - Immediate
    274 - Factory Stock 
  • Unit Price: £0.69000

ECS-160-8-36Q-CWY-TR

Datasheet
Digi-Key Part Number XC2422DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-36Q-CWY-TR
Copy  
Description CRYSTAL 16MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2422DKR