GBP | USD
Favorite

ECS-160-8-36-JTN-TR 16MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
940 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.55000 £0.55
10 0.45800 £4.58
50 0.41220 £20.61
100 0.36630 £36.63
500 0.34802 £174.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2629TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.26643
  • Cut Tape (CT)  : XC2629CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: £0.55000

ECS-160-8-36-JTN-TR

Datasheet
Digi-Key Part Number XC2629DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-36-JTN-TR
Copy  
Description CRYSTAL 16MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-160-8-36-JTN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-7-12R-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

£0.61000 Details

HHM1515B2

BALUN 880MHZ-960MHZ 50/200 0805

TDK Corporation

£0.34000 Details

5011

PC TEST POINT MULTIPURPOSE BLACK

Keystone Electronics

£0.29000 Details

ANT1204LL05R0915A

RF ANT 915MHZ CHIP SOLDER SMD

Yageo

£2.71000 Details

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

£0.18000 Details

BC2032-E2

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

£0.76000 Details
Additional Resources
Standard Package 1
Other Names XC2629DKR